This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC536F-SPA-AC

Extended
Manufacturer
onsemi
MFR.Part #
2SC536F-SPA-AC
JLCPCB Part #
C3196601
Package
-
Description
1 NPN 100nA 150mA 200MHz 300mV 500mW 50V 6V NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7434
200+ $0.2874
500+ $0.2778
1000+ $0.2730

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons