
* Images are for reference only
NLU2GU04MUTCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLU2GU04MUTCG
- JLCPCB Part #
- C893560
- Package
- UDFN-6(1x1.2)
- Description
- -55℃~+125℃ 1.65V~5.5V 2 2.5ns@5V,15pF 40uA 电源关断保护 UDFN-6(1x1.2) Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1966
1000+
$0.0761
2500+
$0.0735
5000+
$0.0722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products