
* Images are for reference only
2SC3708S-AA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC3708S-AA
- JLCPCB Part #
- C3196967
- Package
- -
- Description
- 100nA 120MHz 500mA 500mV 5V 600mW 80V NPN - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3025
1000+
$0.1171
2500+
$0.1129
5000+
$0.1110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?