
* Images are for reference only
2SB764F-AE
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SB764F-AE
- JLCPCB Part #
- C3196076
- Package
- -
- Description
- 150MHz 1A 1uA 50V 5V 700mV 900mW - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4400
1000+
$0.1703
2500+
$0.1643
5000+
$0.1613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?