
* Images are for reference only
SN74LS377DWR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SN74LS377DWR2
- JLCPCB Part #
- C3826664
- Package
- SOIC-20
- Description
- 0℃~+70℃ 27ns@5V,15pF 28mA 4.75V~5.25V 400uA 40MHz 74LS Series 8 8mA D-Type Rising Edge SOIC-20 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
1000+
$0.0534
2500+
$0.0516
5000+
$0.0506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?