This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SA1522

Extended
Manufacturer
onsemi
MFR.Part #
2SA1522
JLCPCB Part #
C3196146
Package
-
Description
1 PNP 100nA 10V 250MHz 300mV 300mW 500mA 50V PNP - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2749
1000+ $0.1065
2500+ $0.1026
5000+ $0.1009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons