
* Images are for reference only
2N6109G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6109G
- JLCPCB Part #
- C906920
- Package
- TO-220
- Description
- -65℃~+150℃ 10MHz 3.5V 30 40W 50V 7A PNP TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3712
1000+
$0.1436
2500+
$0.1386
5000+
$0.1362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?