This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N6075B

Extended
Manufacturer
onsemi
MFR.Part #
2N6075B
JLCPCB Part #
C3614480
Package
TO-126
Description
15mA 2.5V 30A@60Hz 4A 600V TO-126 Thyristors (SCR)/Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3342
1000+ $0.1294
2500+ $0.1249
5000+ $0.1226

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons