This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N6073A

Extended
Manufacturer
onsemi
MFR.Part #
2N6073A
JLCPCB Part #
C3614964
Package
TO-126
Description
15mA 2.5V 30A@60Hz 400V 4A 5mA TO-126 Thyristors (SCR)/Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1381
1000+ $0.0534
2500+ $0.0516
5000+ $0.0507

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons