
MMBT4403LT1
- Manufacturer
- MFR.Part #
- MMBT4403LT1
- JLCPCB Part #
- C3200209
- Package
- SOT-23-3(TO-236-3)
- Description
- 100 200MHz 225mW 40V 600mA 750mV PNP SOT-23-3(TO-236-3) Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3(TO-236-3) | |
| Collector - Emitter Voltage VCEO | 40V | |
| Transition frequency(fT) | 200MHz | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 750mV | |
| type | PNP | |
| Pd - Power Dissipation | 225mW |

* Images are for reference only
MMBT4403LT1
Extended- Manufacturer
- MFR.Part #
- MMBT4403LT1
- JLCPCB Part #
- C3200209
- Package
- SOT-23-3(TO-236-3)
- Description
- 100 200MHz 225mW 40V 600mA 750mV PNP SOT-23-3(TO-236-3) Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMBT4403LT1
Extended- Manufacturer
- MFR.Part #
- MMBT4403LT1
- JLCPCB Part #
- C3200209
- Package
- SOT-23-3(TO-236-3)
- Description
- 100 200MHz 225mW 40V 600mA 750mV PNP SOT-23-3(TO-236-3) Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMBT4403LT1 Specifications
MMBT4403LT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3(TO-236-3) | |
| Collector - Emitter Voltage VCEO | 40V | |
| Transition frequency(fT) | 200MHz | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 750mV | |
| type | PNP | |
| Pd - Power Dissipation | 225mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBT4403LT1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMBT4403LT1 Documents
MMBT4403LT1 datasheets or manufacturer documentation.
Datasheet: MMBT4403LT1 Datasheet (PDF)
MMBT4403LT1 Schematic Symbol & PCB Footprint
The MMBT4403LT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.