
* Images are for reference only
1SMB58AT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1SMB58AT3G
- JLCPCB Part #
- C185034
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 310pF 58V 5uA 6.4A 600W 67.8V 93.6V IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0877
150+
$0.0762
500+
$0.0675
2500+
$0.0606
5000+
$0.0572
Related Products
Welcome back, may I help you?