CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMA8.0AT3G
1SMA8.0AT3G
Extended
* Images are for reference only

1SMA8.0AT3G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
1SMA8.0AT3G
JLCPCB Part #
C3703182
Package
TDFN-6-EP(3x3)
Description
-65℃~+150℃ 1.035nF 13.6V 25uA 29.4A 400W 8.89V 8V TVS Unidirectional TDFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageTDFN-6-EP(3x3)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.035nF
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage13.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)29.4A
Voltage - Breakdown8.89V
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)25uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMA8.0AT3G
1SMA8.0AT3G

* Images are for reference only

1SMA8.0AT3G

Extended
Manufacturer

onsemi

MFR.Part #
1SMA8.0AT3G
JLCPCB Part #
C3703182
Package
TDFN-6-EP(3x3)
Description
-65℃~+150℃ 1.035nF 13.6V 25uA 29.4A 400W 8.89V 8V TVS Unidirectional TDFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMA8.0AT3G

* Images are for reference only

1SMA8.0AT3G

Extended
Manufacturer

onsemi

MFR.Part #
1SMA8.0AT3G
JLCPCB Part #
C3703182
Package
TDFN-6-EP(3x3)
Description
-65℃~+150℃ 1.035nF 13.6V 25uA 29.4A 400W 8.89V 8V TVS Unidirectional TDFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMA8.0AT3G Specifications

1SMA8.0AT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageTDFN-6-EP(3x3)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.035nF
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage13.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)29.4A
Voltage - Breakdown8.89V
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)25uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMA8.0AT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1SMA8.0AT3G Documents

1SMA8.0AT3G datasheets or manufacturer documentation.

Datasheet: 1SMA8.0AT3G Datasheet (PDF)

1SMA8.0AT3G Schematic Symbol & PCB Footprint

The 1SMA8.0AT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.