This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5248DRL

Extended
Manufacturer
onsemi
MFR.Part #
1N5248DRL
JLCPCB Part #
C3731755
Package
Plugin,D1.53xL3.05mm
Description
-65℃~+200℃ 1 Independent 100nA@14V 18V 21Ω 500mW 600Ω ±5% 插件,D1.53xL3.05mm Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 194

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0462
4000+ $0.0180
10000+ $0.0173
20000+ $0.0170

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons