
* Images are for reference only
1N5223B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5223B
- JLCPCB Part #
- C3733407
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 2.565V~2.835V 2.7V 500mW 75uA@1V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4254
10+
$0.3384
30+
$0.3014
100+
$0.2546
500+
$0.2337
1000+
$0.2224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?