
* Images are for reference only
12A02SS-TL-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 12A02SS-TL-E
- JLCPCB Part #
- C3196207
- Package
- -
- Description
- 1 PNP 100nA 12V 1A 240mV 450MHz 5V 600mW PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2196
1000+
$0.0850
2500+
$0.0821
5000+
$0.0805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?