
* Images are for reference only
50A02SS-TL-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 50A02SS-TL-E
- JLCPCB Part #
- C896174
- Package
- SSFP-3
- Description
- 100nA 120mV 200 200mW 400mA 50V 690MHz PNP SSFP-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0480
4000+
$0.0186
10000+
$0.0179
20000+
$0.0176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products