
* Images are for reference only
100398PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 100398PC
- JLCPCB Part #
- C4364023
- Package
- PDIP-24
- Description
- 0℃~+85℃ 1 4 Bidirectional ECL TTL Tri-State PDIP-24 Translators, Level Shifters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4329
200+
$1.7164
500+
$1.6551
1000+
$1.6261
Welcome back, may I help you?