Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8716MT33TBG
NCV8716MT33TBG - 1
NCV8716MT33TBG - 2
NCV8716MT33TBG - 3
Extended1/3
* Images are for reference only
NCV8716MT33TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8716MT33TBG
JLCPCB Part #
C893308
Package
WDFN-6(2x2)
Description
-40℃~+125℃@(Ta) 1 200uVrms 24V 3.3V 3.4uA 350mV@(80mA) 60dB@(100kHz) 80mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
standby current3.4uA
Operating Temperature-40℃~+125℃@(Ta)
Noise200uVrms
Output TypeFixed
Voltage - Supply24V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection
Voltage Dropout350mV@(80mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8716MT33TBG
NCV8716MT33TBG

* Images are for reference only

NCV8716MT33TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8716MT33TBG
JLCPCB Part #
C893308
Package
WDFN-6(2x2)
Description
-40℃~+125℃@(Ta) 1 200uVrms 24V 3.3V 3.4uA 350mV@(80mA) 60dB@(100kHz) 80mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8716MT33TBG

* Images are for reference only

NCV8716MT33TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8716MT33TBG
JLCPCB Part #
C893308
Package
WDFN-6(2x2)
Description
-40℃~+125℃@(Ta) 1 200uVrms 24V 3.3V 3.4uA 350mV@(80mA) 60dB@(100kHz) 80mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8716MT33TBG Specifications

NCV8716MT33TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
standby current3.4uA
Operating Temperature-40℃~+125℃@(Ta)
Noise200uVrms
Output TypeFixed
Voltage - Supply24V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection
Voltage Dropout350mV@(80mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8716MT33TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8716MT33TBG Documents

NCV8716MT33TBG datasheets or manufacturer documentation.

Datasheet: NCV8716MT33TBG Datasheet (PDF)

NCV8716MT33TBG Schematic Symbol & PCB Footprint

The NCV8716MT33TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.