
* Images are for reference only
100314DC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 100314DC
- JLCPCB Part #
- C3229560
- Package
- CERDIP-24
- Description
- -40℃~+85℃ 5 Receiver CERDIP-24 Ethernet Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9096
200+
$1.9007
500+
$1.8347
1000+
$1.8009
Welcome back, may I help you?