
* Images are for reference only
MGGB3216M190HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB3216M190HT-LF
- JLCPCB Part #
- C281181
- Package
- 1206
- Description
- 1 19Ω@100MHz 2A 50mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
200+
$0.0191
600+
$0.0160
3000+
$0.0141
9000+
$0.0125
21000+
$0.0116
Related Products
Welcome back, may I help you?