
* Images are for reference only
MGGB1608M110HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB1608M110HT-LF
- JLCPCB Part #
- C281140
- Package
- 0603
- Description
- 1 11Ω@100MHz 1A 50mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 639
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 639
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0542
300+
$0.0473
Related Products
Welcome back, may I help you?