
* Images are for reference only
DSPV06LSGET
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSPV06LSGET
- JLCPCB Part #
- C3293169
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 6 Black Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 819
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
10+
$0.5090
30+
$0.4351
90+
$0.3757
510+
$0.3388
990+
$0.3211
Related Products
Welcome back, may I help you?