
* Images are for reference only
DSIC12TSGET
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSIC12TSGET
- JLCPCB Part #
- C19274061
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 12 2.54mm 24V 25mA 3,000 Cycles Gull Wing SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.0308
10+
$0.8574
32+
$0.7627
96+
$0.6551
496+
$0.6069
992+
$0.5861
Related Products
Welcome back, may I help you?