
* Images are for reference only
DSPV06LHGET
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSPV06LHGET
- JLCPCB Part #
- C3293174
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 6 Black Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1131
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1130
In-stock Item Pricing
Qty Unit Price
1+
$0.6519
10+
$0.5315
30+
$0.4528
90+
$0.3934
510+
$0.3581
990+
$0.3388
Related Products
Welcome back, may I help you?