
* Images are for reference only
DA-04-K-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DA-04-K-T
- JLCPCB Part #
- C5370236
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 4 Black SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4592
42+
$0.4062
84+
$0.3533
504+
$0.3211
1008+
$0.3051
Related Products
Welcome back, may I help you?