
* Images are for reference only
DS-10-R-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DS-10-R-T
- JLCPCB Part #
- C5150609
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 10 2.54mm 24V 25mA 3,000 Cycles Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6230
10+
$0.5026
36+
$0.4416
108+
$0.3806
504+
$0.3452
900+
$0.3260
Related Products
Welcome back, may I help you?