
* Images are for reference only
QA2009AWR-06-D1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2009AWR-06-D1CB1-R
- JLCPCB Part #
- C49194909
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 125V 16mm 1x6P 2mm 3A 6 6.4mm 6P 9.4mm Auxiliary Solder Pin Beige PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 543
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 543
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
50+
$0.1008
150+
$0.0877
600+
$0.0780
2400+
$0.0703
4800+
$0.0664
Related Products
Welcome back, may I help you?