
* Images are for reference only
QA2008AWR-14-C1CA3-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2008AWR-14-C1CA3-R
- JLCPCB Part #
- C50325214
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 14 14P 1x14P 250V 2mm 3A 5.7mm 9.7mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
50+
$0.1311
150+
$0.1163
700+
$0.0978
2800+
$0.0895
4900+
$0.0845
Related Products
Welcome back, may I help you?