
* Images are for reference only
QA2008AWR-02-C1CA3-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2008AWR-02-C1CA3-R
- JLCPCB Part #
- C50325204
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1x2P 2 250V 2P 2mm 3A 5.7mm 9.7mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 630
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0453
300+
$0.0394
700+
$0.0351
4900+
$0.0315
9800+
$0.0299
Related Products
Welcome back, may I help you?