
* Images are for reference only
A2001AWV-09-F2MA-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2001AWV-09-F2MA-R-X
- JLCPCB Part #
- C50325145
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 1x9P 250V 2A 2mm 6.5mm 6.5mm 9 9P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
50+
$0.0613
150+
$0.0534
700+
$0.0475
2800+
$0.0428
4900+
$0.0404
Related Products