
* Images are for reference only
A1507AWR-08-D1MA1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1507AWR-08-D1MA1-R
- JLCPCB Part #
- C49296498
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.5mm 100V 16.5mm 1x8P 2A 5.8mm 8 8.65mm 8P PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1396
50+
$0.1110
150+
$0.0968
800+
$0.0859
2400+
$0.0774
4800+
$0.0732
Welcome back, may I help you?