
* Images are for reference only
A2001AWR-02-F2MA-R-A
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2001AWR-02-F2MA-R-A
- JLCPCB Part #
- C50325125
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1x2P 2 250V 2A 2P 2mm 5.6mm 8.5mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0256
1000+
$0.0217
2000+
$0.0193
10000+
$0.0173
20000+
$0.0161
Related Products
Welcome back, may I help you?