
* Images are for reference only
A1001AWV-04-F2MB-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1001AWV-04-F2MB-R-X
- JLCPCB Part #
- C49371848
- Package
- SMD,P=1mm
- Description
- -25℃~+105℃ 1 1A 1mm 1x4P 3.7mm 4 4P 50V 6.4mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1082
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0320
300+
$0.0280
1500+
$0.0248
4500+
$0.0223
10500+
$0.0212
Related Products
Welcome back, may I help you?