
* Images are for reference only
QA2009AWR-04-D1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2009AWR-04-D1CB1-R
- JLCPCB Part #
- C49194907
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 125V 12mm 1x4P 2mm 3A 4 4P 6.4mm 9.4mm Auxiliary Solder Pin Beige PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 623
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 623
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0761
150+
$0.0663
600+
$0.0590
2400+
$0.0531
4800+
$0.0502
Related Products