
* Images are for reference only
PA10V5600M12X21
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- PA10V5600M12X21
- JLCPCB Part #
- C55142650
- Package
- Plugin,D12.5xL21mm
- Description
- 12.5mm 12mΩ 2000hrs 21mm 5mm 7.8A ±20% 插件,D12.5xL21mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.4403
10+
$0.4306
30+
$0.4242
100+
$0.4178
Welcome back, may I help you?