
* Images are for reference only
TVCU13-C-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVCU13-C-R
- JLCPCB Part #
- C19271074
- Package
- SMD-4P,4.8x4.8mm
- Description
- -40℃~+85℃ 12V 2.5N 4.8mm 4.8mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.8x4.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 772
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0350
300+
$0.0305
1000+
$0.0270
5000+
$0.0231
10000+
$0.0217
Related Products
Welcome back, may I help you?