This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

THBM02-LAB2-R

Extended
Manufacturer
jianfu
MFR.Part #
THBM02-LAB2-R
JLCPCB Part #
C19271051
Package
SMD,7x2.5mm
Description
-40℃~+85℃ 12V 3.5mm 3.5mm 30,000 cycles 50mA 7mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,7x2.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3997

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 3997

In-stock Item Pricing

Qty Unit Price
1+ $0.0268
100+ $0.0263
300+ $0.0260
1000+ $0.0255

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons