This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B3DJ3BGR-05C000113U1930

Extended
Manufacturer
hongqiguang
MFR.Part #
B3DJ3BGR-05C000113U1930
JLCPCB Part #
C6467294
Package
SMD-6P
Description
-25℃~+85℃ 120° 20mcd、65mcd、85mcd 2mm x 2mm square LED 40mW 460nm、518nm、629nm 464nm、523nm、620nm 5mA Discrete Diode Red, green, blue Water Clear SMD-6P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6369
200+ $0.2548
500+ $0.2467
1000+ $0.2419

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons