
* Images are for reference only
3216-090
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3216-090
- JLCPCB Part #
- C52741138
- Package
- 1206
- Description
- -40℃~+85℃ 0.5pF 2 500A 900V 90V ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.2112
50+
$0.1673
150+
$0.1486
500+
$0.1251
2000+
$0.1146
4000+
$0.1083
Welcome back, may I help you?