This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ12A-AT

Extended
Manufacturer
hongjiacheng
MFR.Part #
SMAJ12A-AT
JLCPCB Part #
C49066937
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 12V 14.7V 19.9V 1uA 20.1A 400W IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 241

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0382
100+ $0.0373
300+ $0.0367
1000+ $0.0362

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons