
* Images are for reference only
3RB300-L8
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3RB300-L8
- JLCPCB Part #
- C52741277
- Package
- 插件-3P,D8xL10mm
- Description
- -40℃~+85℃ 1.5pF 10kA 3 300V 900V ±20% 插件-3P,D8xL10mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8012
200+
$0.3198
500+
$0.3102
1000+
$0.3037
Welcome back, may I help you?