
* Images are for reference only
MSB40M-S
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MSB40M-S
- JLCPCB Part #
- C53055305
- Package
- UMSB
- Description
- -55℃~+150℃@(Tj) 1.1V@4A 100A 1kV 4A 5uA Single-Phase Rectifier UMSB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2905
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2905
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
50+
$0.0599
150+
$0.0591
500+
$0.0581
Related Products
Welcome back, may I help you?