
* Images are for reference only
HMLV0603-240E0R8
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- HMLV0603-240E0R8
- JLCPCB Part #
- C52204603
- Package
- 0603
- Description
- 1.5pF@1MHz 100V~150V 1A 200V 24V 50mJ 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4079
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4079
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0236
600+
$0.0200
4000+
$0.0178
8000+
$0.0159
20000+
$0.0149
Welcome back, may I help you?