
* Images are for reference only
H20VHD1U
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H20VHD1U
- JLCPCB Part #
- C53446669
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 140A 1uA 20V 22.2V 310pF 35V 4.8kW ESD SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2954
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0516
300+
$0.0450
3000+
$0.0402
6000+
$0.0362
9000+
$0.0343
Related Products
Welcome back, may I help you?