
* Images are for reference only
BAV99S
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAV99S
- JLCPCB Part #
- C53664507
- Package
- SOT-363
- Description
- -55℃~+150℃ 1 Pair Series Connection 1.25V@0.15A 100V 200mA 250mW 4ns 500nA@80V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2716
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2713
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
100+
$0.0328
300+
$0.0286
3000+
$0.0255
6000+
$0.0229
9000+
$0.0216
Related Products
Welcome back, may I help you?