This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4532-470

Extended
Manufacturer
hongjiacheng
MFR.Part #
4532-470
JLCPCB Part #
C52741166
Package
1812
Description
-40℃~+85℃ 0.5pF 1.1kV 2 2kA 470V ±30% 1812 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2450

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 2450

In-stock Item Pricing

Qty Unit Price
1+ $0.1824
50+ $0.1445
150+ $0.1283
500+ $0.1080
2500+ $0.0990
5000+ $0.0936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons