
* Images are for reference only
4240-300
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 4240-300
- JLCPCB Part #
- C52741174
- Package
- SMD,4.2x4mm
- Description
- -40℃~+85℃ 1pF 2 300V 3kA 850V ±30% SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3520
50+
$0.2790
150+
$0.2475
1000+
$0.2085
2000+
$0.1910
5000+
$0.1806
Related Products
Welcome back, may I help you?