This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3RB090-L6

Extended
Manufacturer
hongjiacheng
MFR.Part #
3RB090-L6
JLCPCB Part #
C52741239
Package
插件-3P,D6xL8mm
Description
-40℃~+85℃ 10kA 1pF 3 6.2mm 600V 90V ±30% 插件-3P,D6xL8mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 350

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 337

In-stock Item Pricing

Qty Unit Price
1+ $0.7848
10+ $0.6365
30+ $0.5624
100+ $0.4883
500+ $0.4448
1000+ $0.4222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons