
* Images are for reference only
3RA090-SS5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3RA090-SS5
- JLCPCB Part #
- C52741230
- Package
- SMD-3P,7.6x5mm
- Description
- -40℃~+85℃ 1pF 3 5kA 600V 90V ±30% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 905
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 901
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
10+
$0.5171
30+
$0.4575
100+
$0.3979
500+
$0.3625
1000+
$0.3431
Related Products
Welcome back, may I help you?