
* Images are for reference only
3225-300
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3225-300
- JLCPCB Part #
- C52741151
- Package
- 1210
- Description
- -40℃~+85℃ 1kA 1pF 2 300V 850V ±30% 1210 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1301
150+
$0.1281
500+
$0.1262
Related Products
Welcome back, may I help you?